+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G279C

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G279C
TME Symbol:
G279C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight310.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G279C
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 5 pcs - 9.06 USDGross price for quantities from 5 pcs - 9.06 USD
Net price for quantities from 44 pcs - 8.31 USDGross price for quantities from 44 pcs - 8.31 USD
Net price for quantities from 132 pcs - 7.89 USDGross price for quantities from 132 pcs - 7.89 USD
Packaging method by the manufacturer:Cardboard = 44 pcs