+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G279CMF

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G279CMF
TME Symbol:
G279CMF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Dimensions
Gross weight332.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G279CMF
7 in TME stock
Net price for quantities from 1 pcs - 11.93 EURGross price for quantities from 1 pcs - 11.93 EUR
Net price for quantities from 5 pcs - 10.74 EURGross price for quantities from 5 pcs - 10.74 EUR
Net price for quantities from 36 pcs - 9.84 EURGross price for quantities from 36 pcs - 9.84 EUR
Net price for quantities from 108 pcs - 9.00 EURGross price for quantities from 108 pcs - 9.00 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 36 pcs