+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G279MF

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G279MF
TME Symbol:
G279MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight332 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G279MF
0 in TME stock
Net price for quantities from 1 pcs - 10.28 GBPGross price for quantities from 1 pcs - 10.28 GBP
Net price for quantities from 5 pcs - 9.36 GBPGross price for quantities from 5 pcs - 9.36 GBP
Net price for quantities from 25 pcs - 8.54 GBPGross price for quantities from 25 pcs - 8.54 GBP
Net price for quantities from 125 pcs - 7.62 GBPGross price for quantities from 125 pcs - 7.62 GBP
No. of pieces (Multiplicity: 1)