+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2R-1-T 12VDC

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 10A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2R-1-T 12VDC
TME Symbol:
G2R-1-T-12DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
G2R
Switched voltage
max. 125V DC, max. 380V AC
Relay variant
miniature, monostable
Mounting
screw type
Coil resistance
275Ω
Operate time
15ms
Body dimensions
29x13x25.5mm
Release time
5ms
Contact resistance
30mΩ
Terminal pitch
5.2mm
Coil current
43.6mA
Leads
connectors
Leads dimensions
4.75x0.5mm
Enclosure description
standard seal
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight19.63 g
Certificates
See other products from this series.:
*
G2R-1-T 12VDC
77 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 5 pcs - 6.94 USDGross price for quantities from 5 pcs - 6.94 USD
Net price for quantities from 30 pcs - 6.58 USDGross price for quantities from 30 pcs - 6.58 USD
Net price for quantities from 100 pcs - 5.98 USDGross price for quantities from 100 pcs - 5.98 USD
Net price for quantities from 500 pcs - 5.50 USDGross price for quantities from 500 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs