+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2R-1-T 5VDC

Relay: electromagnetic; Ucoil: 5VDC; SPDT; Icontacts max: 10A; G2R

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2R-1-T 5VDC
TME Symbol:
G2R-1-T-5DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
G2R
Switched voltage
max. 125V DC, max. 380V AC
Relay variant
miniature, monostable
Mounting
screw type
Coil resistance
47Ω
Operate time
15ms
Body dimensions
29x13x25.5mm
Release time
5ms
Contact resistance
30mΩ
Terminal pitch
5.2mm
Coil current
106mA
Leads
connectors
Leads dimensions
4.75x0.5mm
Enclosure description
standard seal
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight19.41 g
Certificates
See other products from this series.:
*
G2R-1-T 5VDC
20 in TME stock
Net price for quantities from 1 pcs - 9.00 EURGross price for quantities from 1 pcs - 9.00 EUR
Net price for quantities from 5 pcs - 8.10 EURGross price for quantities from 5 pcs - 8.10 EUR
Net price for quantities from 20 pcs - 5.85 EURGross price for quantities from 20 pcs - 5.85 EUR
Net price for quantities from 60 pcs - 5.41 EURGross price for quantities from 60 pcs - 5.41 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs