+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2R-1A-T 24VDC

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 10A

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2R-1A-T 24VDC
TME Symbol:
G2R-1A-T-24DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
G2R
Switched voltage
max. 125V DC, max. 380V AC
Relay variant
miniature, monostable
Mounting
screw type
Coil resistance
1.1kΩ
Operate time
15ms
Body dimensions
29x13x25.5mm
Release time
5ms
Contact resistance
30mΩ
Terminal pitch
5.2mm
Coil current
21.8mA
Leads
connectors
Leads dimensions
4.75x0.5mm
Enclosure description
standard seal
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight18.833 g
Certificates
See other products from this series.:
*
G2R-1A-T 24VDC
189 in TME stock
Net price for quantities from 1 pcs - 11.11 EURGross price for quantities from 1 pcs - 11.11 EUR
Net price for quantities from 5 pcs - 10.00 EURGross price for quantities from 5 pcs - 10.00 EUR
Net price for quantities from 30 pcs - 8.88 EURGross price for quantities from 30 pcs - 8.88 EUR
Net price for quantities from 100 pcs - 7.40 EURGross price for quantities from 100 pcs - 7.40 EUR
Net price for quantities from 500 pcs - 6.48 EURGross price for quantities from 500 pcs - 6.48 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs