+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G2R-2A 5VDC

Relay: electromagnetic; Ucoil: 5VDC; DPST-NO; Icontacts max: 5A


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G2R-2A 5VDC
TME Symbol:
G2R-2A-5DC

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
G2R
Switched voltage
max. 125V DC, max. 380V AC
Relay variant
miniature, monostable
Mounting
PCB
Coil resistance
47Ω
Operate time
15ms
Body dimensions
29x13x25.5mm
Release time
5ms
Contact resistance
50mΩ
Terminal pitch
5mm
Coil current
106mA
Leads
for PCB
Related items
PODST-3
Enclosure description
standard seal
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight16.38 g
Certificates
See other products from this series.:
*
G2R-2A 5VDC
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.83 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 5 pcs - 3.45 EURGross price for quantities from 5 pcs - 3.45 EUR
Net price for quantities from 25 pcs - 2.96 EURGross price for quantities from 25 pcs - 2.96 EUR
Net price for quantities from 100 pcs - 2.68 EURGross price for quantities from 100 pcs - 2.68 EUR
Net price for quantities from 500 pcs - 2.49 EURGross price for quantities from 500 pcs - 2.49 EUR
Packaging method by the manufacturer:Tray = 100 pcs