+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G308MF

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G308MF
TME Symbol:
G308MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight149.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G308MF
2208 in TME stock
Net price for quantities from 1 pcs - 4.04 EURGross price for quantities from 1 pcs - 4.04 EUR
Net price for quantities from 5 pcs - 3.44 EURGross price for quantities from 5 pcs - 3.44 EUR
Net price for quantities from 25 pcs - 3.23 EURGross price for quantities from 25 pcs - 3.23 EUR
Net price for quantities from 100 pcs - 2.93 EURGross price for quantities from 100 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs