+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G311MF

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 55mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G311MF
TME Symbol:
G311MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight183.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G311MF
1518 in TME stock
Net price for quantities from 1 pcs - 4.82 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 5 pcs - 4.34 EURGross price for quantities from 5 pcs - 4.34 EUR
Net price for quantities from 80 pcs - 3.98 EURGross price for quantities from 80 pcs - 3.98 EUR
Net price for quantities from 240 pcs - 3.62 EURGross price for quantities from 240 pcs - 3.62 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 80 pcs