+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3130

Enclosure: multipurpose; X: 140mm; Y: 353mm; Z: 121.5mm; ABS; IP65


Manufacturer: GAINTA

Manufacturer part number:
G3130
TME Symbol:
G3130

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
140mm
Dimension Y
353mm
Dimension Z
121.5mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight847.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3130
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.43 EURGross price for quantities from 1 pcs - 30.43 EUR
Net price for quantities from 5 pcs - 27.39 EURGross price for quantities from 5 pcs - 27.39 EUR
Net price for quantities from 14 pcs - 25.11 EURGross price for quantities from 14 pcs - 25.11 EUR
Net price for quantities from 42 pcs - 22.83 EURGross price for quantities from 42 pcs - 22.83 EUR
Packaging method by the manufacturer:Cardboard = 14 pcs