+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G313MF-IP67

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G313MF-IP67
TME Symbol:
G313MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight285.13 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G313MF-IP67
152 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 10 pcs - 9.93 USDGross price for quantities from 10 pcs - 9.93 USD
Net price for quantities from 40 pcs - 9.09 USDGross price for quantities from 40 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs