+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G331MF-IP67

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G331MF-IP67
TME Symbol:
G331MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight250 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G331MF-IP67
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 10 pcs - 6.93 USDGross price for quantities from 10 pcs - 6.93 USD
Net price for quantities from 80 pcs - 6.36 USDGross price for quantities from 80 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)