+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G373

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G373
TME Symbol:
G373

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight337.22 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G373
162 in TME stock
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 5 pcs - 9.77 USDGross price for quantities from 5 pcs - 9.77 USD
Net price for quantities from 32 pcs - 8.95 USDGross price for quantities from 32 pcs - 8.95 USD
Net price for quantities from 96 pcs - 8.13 USDGross price for quantities from 96 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 32 pcs