+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G386-IP67

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 60mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G386-IP67
TME Symbol:
G386-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
60mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight223 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G386-IP67
120 in TME stock
Net price for quantities from 1 pcs - 9.44 EURGross price for quantities from 1 pcs - 9.44 EUR
Net price for quantities from 10 pcs - 8.49 EURGross price for quantities from 10 pcs - 8.49 EUR
Net price for quantities from 60 pcs - 7.79 EURGross price for quantities from 60 pcs - 7.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.