+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G387MF

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G387MF
TME Symbol:
G387MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight304.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G387MF
0 in TME stock
Net price for quantities from 1 pcs - 9.42 EURGross price for quantities from 1 pcs - 9.42 EUR
Net price for quantities from 5 pcs - 8.48 EURGross price for quantities from 5 pcs - 8.48 EUR
Net price for quantities from 36 pcs - 7.78 EURGross price for quantities from 36 pcs - 7.78 EUR
Net price for quantities from 108 pcs - 7.07 EURGross price for quantities from 108 pcs - 7.07 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 36 pcs