+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-61WR-TR05

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 3000mA; max.60VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-61WR-TR05
TME Symbol:
G3VM-61WR-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
3A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase
Mounting
SMT
Body dimensions
3.4x2.1x1.3mm
Operate time
5ms
Release time
1ms
Leads
for PCB
Operating temperature
-40...110°C
Gross weight0.02 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-61WR-TR05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.73 EURGross price for quantities from 1 pcs - 9.73 EUR
Net price for quantities from 10 pcs - 9.13 EURGross price for quantities from 10 pcs - 9.13 EUR
Net price for quantities from 25 pcs - 8.70 EURGross price for quantities from 25 pcs - 8.70 EUR
Net price for quantities from 50 pcs - 8.31 EURGross price for quantities from 50 pcs - 8.31 EUR
Net price for quantities from 100 pcs - 7.98 EURGross price for quantities from 100 pcs - 7.98 EUR
Net price for quantities from 500 pcs - 7.49 EURGross price for quantities from 500 pcs - 7.49 EUR