+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G430

Enclosure: with panel; X: 50mm; Y: 90mm; Z: 16mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G430
TME Symbol:
G430

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
50mm
Dimension Y
90mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight29.66 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G430
314 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.38 EUR
Net price for quantities from 25 pcs - 1.27 EURGross price for quantities from 25 pcs - 1.27 EUR
Net price for quantities from 125 pcs - 1.15 EURGross price for quantities from 125 pcs - 1.15 EUR