+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Contacts configuration | SPDT | |
Rated coil voltage | 24V DC | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 240V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | G5LE | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 1.44kΩ | |
Operate time | 10ms | |
Body dimensions | 22.5x16.5x19mm | |
Release time | 5ms | |
Coil power consumption | 400mW | |
Contact resistance | 100mΩ | |
Terminal pitch | 2mm | |
Coil current | 16.7mA | |
Enclosure description | hermetic seal | |
Operating temperature | -40...85°C |