+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Contacts configuration | DPDT | |
Rated coil voltage | 48V DC | |
Contact current max. | 2A | |
AC contacts rating @R | 0.5A / 125V AC | |
DC contacts rating @R | 2A / 30V DC | |
Manufacturer series | G5V-2 | |
Switched voltage | max. 125V AC, max. 125V DC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 4kΩ | |
Operate time | 7ms | |
Body dimensions | 20.5x10.1x11.5mm | |
Release time | 3ms | |
Coil power consumption | 580mW | |
Contact resistance | 50mΩ | |
Terminal pitch | 5mm | |
Coil current | 12mA | |
Contact plating | gold-plated | |
Operating temperature | -25...70°C |