+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GAMMA-868

Module: RF; FM transceiver; LoRa; 868MHz; RS232; -137dBm; 20dBm; THT

Manufacturer: RF SOLUTIONS

Manufacturer part number:
GAMMA-868
TME Symbol:
GAMMA-868

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868MHz
Interface
RS232
Receiver sensitivity
-137dBm
Transmitter output power
20dBm
Mounting
THT
Dimensions
51x24x8mm
Range
16km
Manufacturer series
GAMMA
Number of inputs/outputs
8
Supply voltage
  • 1.8...3.6V DC
Gross weight4.765 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules RF SOLUTIONS
*
GAMMA-868
Product withdrawn from the offer
Use the specification table below to search for similar products