+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ8A

Bridge rectifier: single-phase; Urmax: 50V; If: 8A; Ifsm: 200A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBJ8A
TME Symbol:
GBJ8A-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
8A
Max. forward impulse current
200A
Version
flat
Case
GBJ4-10
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBJ8A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 GBPGross price for quantities from 1 pcs - 0.64 GBP
Net price for quantities from 5 pcs - 0.30 GBPGross price for quantities from 5 pcs - 0.30 GBP
Net price for quantities from 20 pcs - 0.27 GBPGross price for quantities from 20 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.25 GBPGross price for quantities from 100 pcs - 0.25 GBP
Net price for quantities from 500 pcs - 0.24 GBPGross price for quantities from 500 pcs - 0.24 GBP
Net price for quantities from 1000 pcs - 0.22 GBPGross price for quantities from 1000 pcs - 0.22 GBP
Net price for quantities from 5000 pcs - 0.20 GBPGross price for quantities from 5000 pcs - 0.20 GBP