+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GBK10M

Bridge rectifier: single-phase; Urmax: 1kV; If: 10A; Ifsm: 220A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK10M
TME Symbol:
GBK10M

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
10A
Max. forward impulse current
220A
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight7.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK10M
1806 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 5 pcs - 0.42 EURGross price for quantities from 5 pcs - 0.42 EUR
Net price for quantities from 15 pcs - 0.39 EURGross price for quantities from 15 pcs - 0.39 EUR
Net price for quantities from 150 pcs - 0.34 EURGross price for quantities from 150 pcs - 0.34 EUR
Net price for quantities from 750 pcs - 0.31 EURGross price for quantities from 750 pcs - 0.31 EUR
Packaging method by the manufacturer:
Tube = 15 pcs