+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBK25G

Bridge rectifier: single-phase; Urmax: 400V; If: 25A; Ifsm: 350A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK25G
TME Symbol:
GBK25G

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
25A
Max. forward impulse current
350A
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK25G
333 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.46 GBPGross price for quantities from 1 pcs - 0.46 GBP
Net price for quantities from 3 pcs - 0.38 GBPGross price for quantities from 3 pcs - 0.38 GBP
Net price for quantities from 15 pcs - 0.30 GBPGross price for quantities from 15 pcs - 0.30 GBP
Net price for quantities from 150 pcs - 0.27 GBPGross price for quantities from 150 pcs - 0.27 GBP
Packaging method by the manufacturer:Tube = 15 pcs