+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBK25M

Bridge rectifier: single-phase; Urmax: 1kV; If: 25A; Ifsm: 350A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK25M
TME Symbol:
GBK25M

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
25A
Max. forward impulse current
350A
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK25M
190 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 3 pcs - 0.46 EURGross price for quantities from 3 pcs - 0.46 EUR
Net price for quantities from 15 pcs - 0.41 EURGross price for quantities from 15 pcs - 0.41 EUR
Net price for quantities from 150 pcs - 0.37 EURGross price for quantities from 150 pcs - 0.37 EUR
Packaging method by the manufacturer:Tube = 15 pcs