+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBK8M

Bridge rectifier: single-phase; Urmax: 1kV; If: 8A; Ifsm: 200A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK8M
TME Symbol:
GBK8M

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
8A
Max. forward impulse current
200A
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK8M
212 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 3 pcs - 0.46 USDGross price for quantities from 3 pcs - 0.46 USD
Net price for quantities from 15 pcs - 0.37 USDGross price for quantities from 15 pcs - 0.37 USD
Net price for quantities from 60 pcs - 0.34 USDGross price for quantities from 60 pcs - 0.34 USD
Packaging method by the manufacturer:Tube = 15 pcs