+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC50005

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 50A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBPC50005
TME Symbol:
GBPC50005

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
50A
Max. forward impulse current
0.45kA
Version
square - slim
Case
MBR-25
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • plastic case with heatsink
Dimensions
Gross weight14.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
GBPC50005
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.29 GBPGross price for quantities from 1 pcs - 1.29 GBP
Net price for quantities from 3 pcs - 0.85 GBPGross price for quantities from 3 pcs - 0.85 GBP
Net price for quantities from 10 pcs - 0.70 GBPGross price for quantities from 10 pcs - 0.70 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs