+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU4A-E3/45

Bridge rectifier: single-phase; Urmax: 50V; If: 4A; Ifsm: 150A; flat


Manufacturer: VISHAY

Manufacturer part number:
GBU4A-E3/45
TME Symbol:
GBU4A-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
4A
Max. forward impulse current
150A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight3.916 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBU4A-E3/45
774 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 5 pcs - 0.87 EURGross price for quantities from 5 pcs - 0.87 EUR
Net price for quantities from 20 pcs - 0.77 EURGross price for quantities from 20 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 260 pcs - 0.65 EURGross price for quantities from 260 pcs - 0.65 EUR
Packaging method by the manufacturer:
Tube = 20 pcs