+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU4K-E3/51

Bridge rectifier: single-phase; Urmax: 800V; If: 4A; Ifsm: 150A


Manufacturer: VISHAY

Manufacturer part number:
GBU4K-E3/51
TME Symbol:
GBU4K-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
4A
Max. forward impulse current
150A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight3.8 g
Certificates

WATCH VIDEO

See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBU4K-E3/51
762 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.25 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 50 pcs - 0.73 EURGross price for quantities from 50 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 200 pcs - 0.62 EURGross price for quantities from 200 pcs - 0.62 EUR
Packaging method by the manufacturer:Tray = 50 pcsBag = 250 pcs