+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8D-E3/51

Bridge rectifier: single-phase; Urmax: 200V; If: 8A; Ifsm: 200A

Manufacturer: VISHAY

Manufacturer part number:
GBU8D-E3/51
TME Symbol:
GBU8D-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
8A
Max. forward impulse current
200A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight3.865 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBU8D-E3/51
31 in TME stock
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 50 pcs - 1.19 EURGross price for quantities from 50 pcs - 1.19 EUR
Net price for quantities from 100 pcs - 1.06 EURGross price for quantities from 100 pcs - 1.06 EUR
Net price for quantities from 250 pcs - 0.94 EURGross price for quantities from 250 pcs - 0.94 EUR
Net price for quantities from 500 pcs - 0.84 EURGross price for quantities from 500 pcs - 0.84 EUR
Net price for quantities from 1000 pcs - 0.75 EURGross price for quantities from 1000 pcs - 0.75 EUR
Net price for quantities from 2000 pcs - 0.69 EURGross price for quantities from 2000 pcs - 0.69 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcsTray = 56 pcs