+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD2X100MPS06N

Module: diode; double independent; 650V; If: 108Ax2; SOT227B; screw


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD2X100MPS06N
TME Symbol:
GD2X100MPS06N

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
650V
Load current
108A x2
Case
SOT227B
Max. forward voltage
1.8V
Max. forward impulse current
0.44kA
Electrical mounting
screw
Max. load current
231A
Mechanical mounting
screw
Features of semiconductor devices
MPS
Kind of package
tube
Technology
SiC
Reverse recovery time
10ns
Gross weight35.52 g
Certificates
See other products in this category: Diode modules GeneSiC SEMICONDUCTOR,
*
GD2X100MPS06N
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 33.67 EURGross price for quantities from 1 pcs - 33.67 EUR
Packaging method by the manufacturer:Tube = 10 pcs