+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD50FFY120C5S

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD50FFY120C5S
TME Symbol:
GD50FFY120C5S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
50A
Case
C5 45mm
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight200 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD50FFY120C5S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.31 EURGross price for quantities from 1 pcs - 75.31 EUR
Net price for quantities from 3 pcs - 66.54 EURGross price for quantities from 3 pcs - 66.54 EUR
Net price for quantities from 12 pcs - 59.75 EURGross price for quantities from 12 pcs - 59.75 EUR