+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD50FSX65L2S

Module: IGBT; transistor/transistor; Urmax: 650V; Ic: 50A; L2.1


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD50FSX65L2S
TME Symbol:
GD50FSX65L2S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge OE output, NTC thermistor
Max. off-state voltage
650V
Collector current
50A
Case
L2.1
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight24 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD50FSX65L2S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.04 USDGross price for quantities from 1 pcs - 41.04 USD
Net price for quantities from 3 pcs - 36.22 USDGross price for quantities from 3 pcs - 36.22 USD
Net price for quantities from 12 pcs - 32.63 USDGross price for quantities from 12 pcs - 32.63 USD
Net price for quantities from 24 pcs - 30.39 USDGross price for quantities from 24 pcs - 30.39 USD