+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2000245

Adapter; 1/4"; Overall len: 17mm


Manufacturer: GEDORE

Manufacturer part number:
2000245
TME Symbol:
GEDORE-2000245

Specification

Manufacturer
GEDORE
Type of screwdriver accessories
adapter
Holder socket size - inch
1/4"
Overall length
17mm
Gross weight20 g
EAN code4010886875254
See other products in this category: Screwdriver Bits GEDORE,
*
2000245
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.22 EURGross price for quantities from 1 pcs - 10.22 EUR
Net price for quantities from 3 pcs - 9.26 EURGross price for quantities from 3 pcs - 9.26 EUR
Net price for quantities from 5 pcs - 8.62 EURGross price for quantities from 5 pcs - 8.62 EUR