+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2225921

Socket: 6-angles; socket spanner; 18mm; 18.9mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
2225921
TME Symbol:
GEDORE-2225921

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
18mm
Holder socket size - mm
18.9mm
Socket length
31mm
Material
Chrom-molybdenum steel
Plating material
chromium
Gross weight40 g
EAN code4010886932674
See other products in this category: Socket Wrenches GEDORE,
*
2225921
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.78 EURGross price for quantities from 1 pcs - 16.78 EUR
Net price for quantities from 3 pcs - 15.21 EURGross price for quantities from 3 pcs - 15.21 EUR
Net price for quantities from 5 pcs - 14.17 EURGross price for quantities from 5 pcs - 14.17 EUR