+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2300613

Socket: 6-angles; socket spanner; 34mm; 1/2"; chromium


Manufacturer: GEDORE

Manufacturer part number:
2300613
TME Symbol:
GEDORE-2300613

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
34mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight440 g
EAN code4010886896297
See other products in this category: Socket Wrenches GEDORE,
*
2300613
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.95 USDGross price for quantities from 1 pcs - 36.95 USD
Net price for quantities from 3 pcs - 33.48 USDGross price for quantities from 3 pcs - 33.48 USD
Net price for quantities from 5 pcs - 31.18 USDGross price for quantities from 5 pcs - 31.18 USD