+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2521539

Socket: 6-angles; socket spanner; HEX 10mm; 18.9mm


Manufacturer: GEDORE

Manufacturer part number:
2521539
TME Symbol:
GEDORE-2521539

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - mm
18.9mm
Socket length
24mm
Material
Chrom-molybdenum steel
Plating material
chromium
Gross weight40 g
EAN code4010886932599
See other products in this category: Socket Wrenches GEDORE,
*
2521539
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.45 USDGross price for quantities from 1 pcs - 18.45 USD
Net price for quantities from 3 pcs - 16.72 USDGross price for quantities from 3 pcs - 16.72 USD
Net price for quantities from 5 pcs - 15.57 USDGross price for quantities from 5 pcs - 15.57 USD