+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2946513

Socket: 6-angles; insulated,socket spanner; 20mm; 3/8"


Manufacturer: GEDORE

Manufacturer part number:
2946513
TME Symbol:
GEDORE-2946513

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
20mm
Holder socket size - inch
3/8"
Socket length
47mm
Material
Chrom-vanadium steel
Conform to the norm
IEC 60900 ISO 1174 VDE
Gross weight85 g
EAN code4010886947548
See other products in this category: Socket Wrenches GEDORE,
*
2946513
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.20 GBPGross price for quantities from 1 pcs - 15.20 GBP
Net price for quantities from 3 pcs - 13.78 GBPGross price for quantities from 3 pcs - 13.78 GBP
Net price for quantities from 5 pcs - 12.83 GBPGross price for quantities from 5 pcs - 12.83 GBP