+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2964821

Wrench: adjustable; Jaw capacity: 42mm; steel; Pliers len: 300mm


Manufacturer: GEDORE

Manufacturer part number:
2964821
TME Symbol:
GEDORE-2964821

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
42mm
Material
steel
Pliers length
300mm
Pliers/knives application
for pipes
Gross weight730 g
EAN code4010886947340
See other products in this category: Adjustable Wrenches GEDORE,
*
2964821
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.70 EURGross price for quantities from 1 pcs - 28.70 EUR
Net price for quantities from 3 pcs - 26.00 EURGross price for quantities from 3 pcs - 26.00 EUR
Net price for quantities from 5 pcs - 24.21 EURGross price for quantities from 5 pcs - 24.21 EUR