+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300021

Socket: 6-angles-set; socket spanner; 1/4"; Gedore Red; 12pcs.


Manufacturer: GEDORE

Manufacturer part number:
3300021
TME Symbol:
GEDORE-3300021

Specification

Manufacturer
GEDORE
Type of socket
6-angles - set
Kind of wrench
socket spanner
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
12pcs.
Kit contents
pin header
Length
50mm
Kind of socket
square
Gross weight420 g
EAN code4060833000215
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.32 EURGross price for quantities from 1 pcs - 31.32 EUR
Net price for quantities from 3 pcs - 28.38 EURGross price for quantities from 3 pcs - 28.38 EUR
Net price for quantities from 5 pcs - 26.42 EURGross price for quantities from 5 pcs - 26.42 EUR