+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300521

Adapter; Socket size-inch: 1/2"; 5/16"; Overall len: 38mm


Manufacturer: GEDORE

Manufacturer part number:
3300521
TME Symbol:
GEDORE-3300521

Specification

Manufacturer
GEDORE
Type of tool
adapter
Holder socket size - inch
1/2"
Kind of holder
hexagonal, square
Material
Chrom-vanadium steel
Socket size - inch
5/16"
Overall length
38mm
Tools application
screwdriver bits
Gross weight60 g
EAN code4060833005210
See other products in this category: Screwdriver Bits GEDORE,
*
3300521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 3 pcs - 4.52 USDGross price for quantities from 3 pcs - 4.52 USD
Net price for quantities from 5 pcs - 4.21 USDGross price for quantities from 5 pcs - 4.21 USD