+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3301607

Scissors; for wire stripping,universal; L: 205mm; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3301607
TME Symbol:
GEDORE-3301607

Specification

Manufacturer
GEDORE
Type of tool
scissors
Length
205mm
Blade length
50mm
Manufacturer series
Gedore Red
Pliers/knives application
  • for wire stripping
  • universal
Oblique pliers/knives features
  • ergonomic two-component handles
  • opening lock
Gross weight190 g
EAN code4060833016070
See other products in this category: Shears, Scissors, Knives GEDORE,
See other products from this series.:
*
3301607
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD
Net price for quantities from 3 pcs - 22.25 USDGross price for quantities from 3 pcs - 22.25 USD
Net price for quantities from 5 pcs - 20.72 USDGross price for quantities from 5 pcs - 20.72 USD