+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3517721

Tools set: screwdriver bits; L: 70mm; HEX 6mm; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517721
TME Symbol:
GEDORE-3517721

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
70mm
Bit size
HEX 6mm
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980859
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517721
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 5.99 EURGross price for quantities from 1 pcg - 5.99 EUR
Net price for quantities from 3 pcg - 5.42 EURGross price for quantities from 3 pcg - 5.42 EUR
Net price for quantities from 5 pcg - 5.05 EURGross price for quantities from 5 pcg - 5.05 EUR