+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6186830

Socket: 6-angles; socket spanner,impact; 1 3/16",1.3/16"; 1"


Manufacturer: GEDORE

Manufacturer part number:
6186830
TME Symbol:
GEDORE-6186830

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 3/16", 1.3/16"
Holder socket size - inch
1"
Socket length
70mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight972 g
EAN code4010886618684
See other products in this category: Socket Wrenches GEDORE,
*
6186830
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.58 USDGross price for quantities from 1 pcs - 72.58 USD
Net price for quantities from 3 pcs - 65.78 USDGross price for quantities from 3 pcs - 65.78 USD
Net price for quantities from 5 pcs - 61.24 USDGross price for quantities from 5 pcs - 61.24 USD