+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6190860

Socket: Torx®-bit; T15; 1/4"; 37mm; Chrom-vanadium steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6190860
TME Symbol:
GEDORE-6190860

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T15
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight20 g
EAN code4010886619087
See other products in this category: Socket Wrenches GEDORE,
*
6190860
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.28 EURGross price for quantities from 1 pcs - 8.28 EUR
Net price for quantities from 3 pcs - 7.50 EURGross price for quantities from 3 pcs - 7.50 EUR
Net price for quantities from 5 pcs - 6.99 EURGross price for quantities from 5 pcs - 6.99 EUR