+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6234580

Socket: 6-angles; socket spanner; 17mm; 3/8"; tool steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6234580
TME Symbol:
GEDORE-6234580

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
17mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
tool steel
Plating material
chromium
Gross weight50 g
EAN code4010886623459
See other products in this category: Socket Wrenches GEDORE,
*
6234580
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 3 pcs - 9.23 USDGross price for quantities from 3 pcs - 9.23 USD
Net price for quantities from 5 pcs - 8.60 USDGross price for quantities from 5 pcs - 8.60 USD