+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6238570

Extension; socket spanner; square; 3/8"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6238570
TME Symbol:
GEDORE-6238570

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
305mm
Gross weight287 g
EAN code4010886623855
See other products in this category: Socket Wrenches GEDORE,
*
6238570
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.04 EURGross price for quantities from 1 pcs - 21.04 EUR
Net price for quantities from 3 pcs - 19.07 EURGross price for quantities from 3 pcs - 19.07 EUR
Net price for quantities from 5 pcs - 17.76 EURGross price for quantities from 5 pcs - 17.76 EUR