+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6246830

Socket: Torx®-bit; T25; 3/8"; 49mm; Chrom-vanadium steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6246830
TME Symbol:
GEDORE-6246830

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T25
Holder socket size - inch
3/8"
Socket length
49mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight51 g
EAN code4010886624685
See other products in this category: Socket Wrenches GEDORE,
*
6246830
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.22 EURGross price for quantities from 1 pcs - 12.22 EUR
Net price for quantities from 3 pcs - 11.06 EURGross price for quantities from 3 pcs - 11.06 EUR
Net price for quantities from 5 pcs - 10.30 EURGross price for quantities from 5 pcs - 10.30 EUR