+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8664310

Hammer; brick; 600mm; 1.5kg


Manufacturer: GEDORE

Manufacturer part number:
8664310
TME Symbol:
GEDORE-8664310

Specification

Manufacturer
GEDORE
Type of tool
hammer
Kind of tool
brick
Length
0.6m
Head weight
1.5kg
Gross weight1.76 kg
EAN code4010883866439
See other products in this category: Hammers and Axes GEDORE,
*
8664310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.65 EURGross price for quantities from 1 pcs - 89.65 EUR
Net price for quantities from 3 pcs - 81.24 EURGross price for quantities from 3 pcs - 81.24 EUR
Net price for quantities from 5 pcs - 75.64 EURGross price for quantities from 5 pcs - 75.64 EUR