+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0501

Loudspeaker; general purpose; 250mW; 8Ω; Ø50x17.2mm; 5.9kHz; paper


Manufacturer: Same Sky®

Manufacturer part number:
GF0501
TME Symbol:
GF0501

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
8Ω
Body dimensions
Ø50x17.2mm
Operating temperature
-25...70°C
Sound frequency
5.9kHz
Sound level
87dB
Resonant frequency
360...540Hz
Colour
black
Diameter
50mm
Material
paper
Gross weight13 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GF0501
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.41 EURGross price for quantities from 1000 pcs - 2.41 EUR