+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0776M

Loudspeaker; general purpose; 1W; 8Ω; 77x77x24mm; 11kHz; Ø: 77mm


Manufacturer: Same Sky®

Manufacturer part number:
GF0776M
TME Symbol:
GF0776M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1W
Maximum power
2W
Impedance
8Ω
Body dimensions
77x77x24mm
Operating temperature
-25...60°C
Sound frequency
11kHz
Sound level
91dB
Resonant frequency
288...432Hz
Colour
black, silver, translucent
Diameter
77mm
Mounting holes pitch
60.5x60.5mm
Material
PET
Gross weight1.62 kg
Certificates
See other products in this category: Speakers Same Sky®,
*
GF0776M
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 3.11 EURGross price for quantities from 2000 pcs - 3.11 EUR